
Highlights & Details
Deco Light 1-phase Spot - Can Base, 1x max. 7.5 W, GU10, black
- Power= 7.5 W
Technical specifications
- Max. Power: 1x max. 7.5 W
- Frequency 50 - 60 Hz
- Rotation angle 350 degree
- Swivel angle 90 degrees
- Operating temperature -5 to +40°C.
- Storage temperature -20 to 60 °C.
- Input voltage 220-240 V/AC
- Control: Can be dimmed via optional lamp
- Product type
1-phase lighting
- Operating voltage
240 V AC
GU10
7.5 W
- Light features
Dimmable
Pivoted
Swivelling
IP20
- Protection class
I
- Factory colour
Jet black (RAL 9005)
- Material
Aluminium
- Weight
84 g
- Dim
(Ø x H) 70 mm x 74 mm
n.rel.
- Height
74 mm
- (Ø)
70 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3766538 Deko Light Can Base 707250 1-phase lighting GU10 7.5 W Jet black (RAL 9005)
User & Safety Instructions
User & Safety Instructions 3766538 Deko Light Can Base 707250 1-phase lighting GU10 7.5 W Jet black (RAL 9005)
Warranty Terms
Warranty Terms 3766538 Deko Light Can Base 707250 1-phase lighting GU10 7.5 W Jet black (RAL 9005)
Description
This text is machine translated.




