
Highlights & Details
- Power= 3.5 W Total luminous flux= 270 lm Warm white
Technical specifications
- Product type
Battery-powered desk light
- No. of bulbs
20
- Bulb type
LED (monochrome)
3.5 W
- Colour
Warm white
- Total luminous flux
270 lm
- Light features
Battery-powered
Dimmable
- Radiation angle
100°
- Factory colour
Blue
- Material
Aluminium (die-cast)
- Weight
835 g
- Dim
(Ø x H) 112 mm x 370 mm
- Wireless charging
No
n.rel.
- Light bulb included
Yes
- Height
370 mm
- (Ø)
112 mm
IP65
IK04
Documents & Downloads
Datasheet
Datasheet 2998269 Deko Light Canis 346047 Battery-powered desk light LED (monochrome) 3.5 W Blue
User & Safety Instructions
User & Safety Instructions 2998269 Deko Light Canis 346047 Battery-powered desk light LED (monochrome) 3.5 W Blue













