
Highlights & Details
- Power= 2.3 W Total luminous flux= 110 lm Warm white
Technical specifications
- Product type
Battery-powered desk light
- No. of bulbs
20
- Bulb type
LED (monochrome)
2.3 W
- Colour
Warm white
- Total luminous flux
110 lm
- Light features
Battery-powered
Dimmable
- Radiation angle
100°
- Factory colour
White
- Material
Aluminium (die-cast)
- Weight
345 g
- Dim
(Ø x H) 76 mm x 208 mm
- Wireless charging
No
n.rel.
- Light bulb included
Yes
- Height
208 mm
- (Ø)
76 mm
IP65
IK04
Documents & Downloads
Datasheet
Datasheet 2998285 Deko Light Canis Mini 346082 Battery-powered desk light LED (monochrome) 2.3 W White
User & Safety Instructions
User & Safety Instructions 2998285 Deko Light Canis Mini 346082 Battery-powered desk light LED (monochrome) 2.3 W White











