
1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wall light (surface mount
230 V
1
LED (monochrome)
3 W
3 W
3000 K
Neutral white
Warm white
260 lm
Selectable colour
Incl. light sensor
Usable as a lit house number
II
IP54
Black
Polypropylene
(L x W x H) 275 x 275 x 64 mm
n.rel.
Yes
275 mm
64 mm
275 mm
80
No
120°
yes
User & Safety Instructions 3228459 Deko Light Casa 731159 Wall light (surface mount LED (monochrome) 3 W Black