
Deko Light Colt Surface-mount light COB LED Built-in LED 7 W EEC: G (A - G) Warm white Black-grey

Highlights & Details
LED spotlight, structure lamp, Colt COB, 77 mm, IP65, 3000 K, Aluminium, Anthracite
- Power= 7 W
- Total luminous flux= 470 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Terminal connection option
- Material 2: Glass
- Optics 2: Clear / transparent
- Power supplies AC LED-Chip
- LED TYPE AC COB
- LED design: Zhaga
- Reflector/lens: Symmetrical
- Radiation distribution 582 nm
- Colour rendering Ra: 80
- Light intensity 775 cd
- Life: 50,000 h
- Switching cycles 15000
- Start-up time at 60% luminous flux: 0.1 s
- Starting time:0.5 s
- Max. Number in row: 10
- Socket height (mm): 50
- Base diameter (mm): 95
- Control: Phase angle-/section
- Product dimension depth (mm): 65
- Product type
Surface-mount light
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
COB LED
Built-in LED
- Rating per bulb
7 W
- (Ø)
76.5 mm
- Height
185 mm
7 W
- Energy consumption
8 kWh/1000h
3000 K
- Colour
Warm white
470 lm
- Total luminous flux
470 lm
- Light features
Pivoted
Swivelling
- Swivel range (max.)
180°
- Radiation angle
40°
- Protection class
I
IP65
- Factory colour
Black-grey
- Material
Aluminium (die-cast)
- Dim
(Ø x H) 76.5 mm x 185 mm
G (A - G)
- Light bulb included
Yes
- Depth
65 mm
Documents & Downloads
Datasheet
Datasheet 2794803 Deko Light Colt Surface-mount light COB LED Built-in LED 7 W EEC: G (A - G) Warm white Black-grey
User & Safety Instructions
User & Safety Instructions 2794803 Deko Light Colt Surface-mount light COB LED Built-in LED 7 W EEC: G (A - G) Warm white Black-grey
Description
This text is machine translated.
Scope of delivery
- 2 glasses (transparent/opaque)1 honeycomb filters2 Allen key















