
Highlights & Details
Wall surface-mounted lamp Cubodo A
- Wall surface-mounted lampUp/down lightIncl. LED power supply
- This text is machine translated.
Technical specifications
- Product type
LED wall light
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
- Rating per bulb
2.5 W
5 W
- Energy consumption
6 kWh/1000h
- Radiation angle
80°
40°
- Protection class
I
IP54
- Factory colour
Black
- Material
Aluminium
- Weight
932 g
- Dim
(L x W x H) 90 x 90 x 110 mm
n.rel.
- Type
Cube
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
270 lm
- Width
90 mm
- Height
110 mm
- Length
90 mm
Documents & Downloads
Datasheet
Datasheet 2618092 Deko Light Cubodo A 730328 LED wall light 5 W LED (monochrome) Black
Datasheet 2618092 Deko Light Cubodo A 730328 LED wall light 5 W LED (monochrome) Black
Datasheet 2618092 Deko Light Cubodo A 730328 LED wall light 5 W LED (monochrome) Black
User & Safety Instructions
User & Safety Instructions 2618092 Deko Light Cubodo A 730328 LED wall light 5 W LED (monochrome) Black
Description
Features
- Not dimmable
Scope of delivery
- Wall surface-mounted lamp Cubodo A
- User manual.





