
Deko Light Draconis LED panel 3-phase LED 72 W LED (monochrome) EEC: E (A - G) White

Highlights & Details
Rail system 3-phase 230V, Draconis, 220-240V AC/50Hz, 72.00 W
- Power= 72 W
- Total luminous flux= 8215 lm
- Colour temperature= 4000 K
- Warm white to neutral white
Technical specifications
- Incl. LED power supply
- Product type
LED panel
- Series
3-phase
- Operating voltage
230 V
LED
- Bulb type
LED (monochrome)
- Rating per bulb
72 W
72 W
4000 K
- Colour
Warm white to neutral white
- Total luminous flux
8215 lm
- Energy consumption
72 kWh/1000h
- Radiation angle
60°
IP20
- Protection class
I
- Factory colour
White
- Material
Aluminium (die-cast)
- Dim
(L x W x H) 578 x 189 x 129 mm
E (A - G)
- Width
189 mm
- Height
129 mm
- Length
578 mm
Documents & Downloads
Datasheet
Datasheet 2498008 Deko Light Draconis LED panel 3-phase LED 72 W LED (monochrome) EEC: E (A - G) White
User & Safety Instructions
User & Safety Instructions 2498008 Deko Light Draconis LED panel 3-phase LED 72 W LED (monochrome) EEC: E (A - G) White
Information
Information 2498008 Deko Light Draconis LED panel 3-phase LED 72 W LED (monochrome) EEC: E (A - G) White
Description
Scope of delivery
- Draconis ceiling-mounted lamp
- Draconis 3-phase adapter












