
Deko Light Facade Long Run 840424 LED strip EEC: F (A - G) open cable ends 48 V DC 5 m Warm white 1 pc(s)

Technical specifications
- Product type
LED strip
- Connectors (LED strips)
open cable ends
- LED strip features
Self-adhesive
Dimmable
- Factory colour
White
- Colour
Warm white
- Use
Inside/outside
- Colour temperature (max.)
3000 K
- Radiation angle
120°
- Luminous flux (Φ) per unit
1650 lm
- Operating voltage
48 V DC
- Dim
(L x W x H) 5 m x 12 mm x 5.5 mm
- LED number per unit
48
- Width
12 mm
- Height
5.5 mm
- Length
5 m
- Unit length
100 mm
IP67
- Min. temperature
-40 °C
- Max. temperature
+95 °C
F (A - G)
- Energy consumption
15 kWh/1000h
Yes
- Weight
425 g
- Protection class
III
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3766439 Deko Light Facade Long Run 840424 LED strip EEC: F (A - G) open cable ends 48 V DC 5 m Warm white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3766439 Deko Light Facade Long Run 840424 LED strip EEC: F (A - G) open cable ends 48 V DC 5 m Warm white 1 pc(s)
Warranty Terms
Warranty Terms 3766439 Deko Light Facade Long Run 840424 LED strip EEC: F (A - G) open cable ends 48 V DC 5 m Warm white 1 pc(s)
Description
This text is machine translated.
Features
- For weathered building facades
- For outdoor areas with direct sunlight
- UV-resistant
- Durable temperature resistant (-40°C to 95°C)
- Long life with 75,000h L70B50 / 50,000 h L80B10
- Solder-free accessories
- Adhesive tape 3M VHB 5604A with silicone primer treatment
Scope of delivery
- 10x clamps
- 20x screw
- 2x end cap














