
Highlights & Details
Deco Light LED Stripe - Facade Long Run, COB, 48V-15W, RGB, 5m, Silicon
- For weathered building facades
- For outdoor areas with direct sunlight
- UV-resistant
- Durable temperature resistant (-40°C to 95°C)
- Long life with 75,000h L70B50 / 50,000 h L80B10
- Solderless accessories
- Adhesive tape 3M VHB 5604A with silicone primer treatment
- This text is machine translated.
Technical specifications
- Power consumption 1 m 15 W
- Total length to be operated max.: Single-sided feed: 15m; Double-sided feed: 30m
- Power consumption (1m) / Light flux: R: 5W / 130lm; G: 5W / 430lm; B: 5W / 110lm
- Housing material A4 stainless steel
- Corrosion-resistant, UV-resistant
- Product type
LED strip
- Connectors (LED strips)
open cable ends
- LED strip features
Dimmable
Self-adhesive
- Factory colour
White
- Colour
RGB
- Use
Inside/outside
- Radiation angle
120°
- Luminous flux (Φ) per unit
670 lm
- Operating voltage
48 V DC
- Dim
(L x W x H) 5 m x 14.5 mm x 5 mm
- LED number per unit
84
- Width
14.5 mm
- Height
5 mm
- Length
5 m
- Unit length
100 mm
IP67
- Min. temperature
-40 °C
- Max. temperature
+95 °C
n.rel.
- Energy consumption
15 kWh/1000h
Yes
- Weight
670 g
- Protection class
III
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3766444 Deko Light Facade Long Run 840429 LED strip open cable ends 48 V DC 5 m RGB 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3766444 Deko Light Facade Long Run 840429 LED strip open cable ends 48 V DC 5 m RGB 1 pc(s)
Warranty Terms
Warranty Terms 3766444 Deko Light Facade Long Run 840429 LED strip open cable ends 48 V DC 5 m RGB 1 pc(s)
Description
Scope of delivery
- 10x clamps
- 20x screw
- 2x end cap













