There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 98 x 46 x 11 mm
Black
24 V DC
24 V DC
0.25 A
250 mA
24 V DC
II
IP20
Open end cable
0 mA
240 V
220
6 W
6 W (min)
46 mm
11 mm
98 mm
+50 °C
-20 °C
User & Safety Instructions 2795471 Deko Light FLAT, CC, UT LED transformer Constant voltage 0 mA - 0.25 A 24 V DC 1 pc(s)