1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
4.16 A
(L x W x H) 185 x 62 x 22 mm
Black
12 V DC
12 V DC
4.16 A
4.16 A
II
IP20
Clamp
0 mA
240 V
100
50 W
50 W (min)
62 mm
22 mm
185 mm
+50 °C
-20 °C
User & Safety Instructions 2795415 Deko Light FLAT, CV, UT LED transformer Constant voltage 0 mA - 4.16 A 12 V DC 1 pc(s)