1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 185 x 62 x 22 mm
Black
24 V
24 V
210 mA
210 mA
II
Surge protection
IP20
50 W
1 x
1 x
0 mA
240 V
100 V
233 g
50 W (max)
62 mm
22 mm
185 mm
50 °C
-20 °C
yes
Datasheet 2618184 Deko Light FLAT, CV, UT24V/50W LED driver Constant voltage 50 W 0 - 210 mA 24 V Surge protection 1 pc(s)
User & Safety Instructions 2618184 Deko Light FLAT, CV, UT24V/50W LED driver Constant voltage 50 W 0 - 210 mA 24 V Surge protection 1 pc(s)