
Highlights & Details
LED sunken ground light, Flat III, round, IP67, 3000 K, Stainless steel/Aluminium, Silver
- Power= 1.30 W
- Total luminous flux= 25 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Energy consumption 2 kWh/1000h
- Cut-out dimension diameter (mm): 100
- Assembly pot diameter 2 (mm):
- Colour rendering Ra: 65
- Light intensity:
- Life: 25000 H
- Switching cycles 100000
- Radiation distribution 580 nm
- Number of LEDs: 12
- LED type: Standard
- Connection possibility: Connection box
- Power supplies: Inc. LED power supply
- Intended application: Walk-in - 5 kN
- Material 2: Glass
- Product type
Recessed floor light
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
12
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
1.30 W
1.30 W
- Energy consumption
2 kWh/1000h
3000 K
- Colour
Warm white
25 lm
- Total luminous flux
25 lm
- Recess diameter
100 mm
- Recess depth
42 mm
- Light features
Hardwearing
- Protection class
I
IP67
- Factory colour
Silver
- Material
Stainless steel
- Dim
(Ø x H) 116 mm x 42 mm
n.rel.
- Radiation angle
120°
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Height
42 mm
- (Ø)
116 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2795747 Deko Light Flat III WW 730336 Recessed floor light Built-in LED LED (monochrome) 1.30 W Silver
User & Safety Instructions
User & Safety Instructions 2795747 Deko Light Flat III WW 730336 Recessed floor light Built-in LED LED (monochrome) 1.30 W Silver
Warranty Terms
Warranty Terms 2795747 Deko Light Flat III WW 730336 Recessed floor light Built-in LED LED (monochrome) 1.30 W Silver
Description
Scope of delivery
- 0.5 m connection cable
- This text is machine translated.



