
Deko Light Focus I LED track spotlight 3-phase 15 W LED (monochrome) EEC: G (A - G) White

Highlights & Details
Rail system 3-phase 230V, Pleione Focus I, 100-277V AC/50-60Hz, 15.00 W
- Power= 15 W
- Total luminous flux= 1150 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED track spotlight
- Series
3-phase
- Operating voltage
230 V
- Bulb type
LED (monochrome)
15 W
4000 K
- Colour
Neutral white
- Total luminous flux
1150 lm
- Energy consumption
15 kWh/1000h
- Radiation angle
25 °-60°
IP20
- Protection class
I
- Factory colour
White
- Material
Aluminium (die-cast)
- Dim
(Ø x H) 68 mm x 180 mm
G (A - G)
- Height
180 mm
- Length
181 mm
- (Ø)
68 mm
Documents & Downloads
Datasheet
Datasheet 2497960 Deko Light Focus I LED track spotlight 3-phase 15 W LED (monochrome) EEC: G (A - G) White
User & Safety Instructions
User & Safety Instructions 2497960 Deko Light Focus I LED track spotlight 3-phase 15 W LED (monochrome) EEC: G (A - G) White
Information
Information 2497960 Deko Light Focus I LED track spotlight 3-phase 15 W LED (monochrome) EEC: G (A - G) White











