
Deko Light Fornac 730447 Recessed floor light Built-in LED LED (monochrome) G (A - G) 2.70 W Silver

Highlights & Details
LED sunken ground light, Fornac, Round, IP67, 3000 K, Stainless steel/Aluminium, Silver
- Power= 2.70 W
- Total luminous flux= 110 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Energy consumption 3 kWh/1000h
- Control: Dimmable with optional controller
- Cut-out dimension diameter (mm): 48
- Installation pot height (mm): 92.75
- Installation pot diameter 1 (mm): 48
- Installation pot diameter 2 (mm): 85
- Colour rendering Ra: 80
- Light intensity 237 cd
- Life: 25000 H
- Switching cycles 100000
- Radiation distribution 584 nm
- Number of LEDs: 1
- LED type:high Power
- Connection possibility: Male Weipu
- Power supplies: Ex. LED power supply
- Intended application: Walk-in - 5 kN
- Material 2: Glass
- Optics 2: Clear / transparent
- Product type
Recessed floor light
- Operating voltage
24 V DC
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
2.7 W
2.70 W
- Energy consumption
3 kWh/1000h
3000 K
- Colour
Warm white
110 lm
- Total luminous flux
110 lm
- Recess diameter
48 mm
- Recess depth
97.25 mm
- Protection screen
Clear
- Light features
Dimmable
- Protection class
III
IP67
- Factory colour
Silver
- Material
Stainless steel
- Dim
(Ø x H) 55 mm x 80 mm
G (A - G)
- Radiation angle
45°
35°
- Light bulb included
Yes
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 K (min)
- Height
80 mm
- Depth
92.75 mm
- (Ø)
55 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2795758 Deko Light Fornac 730447 Recessed floor light Built-in LED LED (monochrome) G (A - G) 2.70 W Silver
User & Safety Instructions
User & Safety Instructions 2795758 Deko Light Fornac 730447 Recessed floor light Built-in LED LED (monochrome) G (A - G) 2.70 W Silver
Warranty Terms
Warranty Terms 2795758 Deko Light Fornac 730447 Recessed floor light Built-in LED LED (monochrome) G (A - G) 2.70 W Silver
Description
Scope of delivery
- Installation housing1.0 m connection cable With male Weipu connector
- This text is machine translated.




