
Deko Light Herculis magnetic 688028 Mirror light 1 W EEC: G (A - G) Neutral white Silver
EAN:
Part number:
Item no:

1/2
Highlights & Details
LED display light, display cabinet lamp, Hercules Magnetic, 4000 K, Aluminium, Silver
- Power= 1 W Total luminous flux= 105 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Input current 350 mA
- Dimensions diameter (mm):
- Socket height (mm): 5
- Base diameter (mm): 31
- Assembly pot diameter 1 (mm):
- Light source: Inclusive light source
- Colour rendering Ra: 90
- Light intensity 810 cd
- Life: 30000 hours
- Switching cycles 50000
- Radiation distribution 577 nm
- Number of LEDs: 1
- LED type SMD
- LED design 3030
- Mini AMP connector
- Power supplies: Ex. LED power supply
- Inclination 180 °
- Product type
Mirror light
- Operating voltage
3 V DC
- Bulb type
LED (monochrome)
Built-in LED
1 W
- Energy consumption
1 kWh/1000h
4000 K
- Colour
Neutral white
- Total luminous flux
105 lm
- Light features
Pivoted
- Radiation angle
40°
- Protection class
III
IP20
- Factory colour
Silver
- Material
Aluminium (die-cast)
- Dim
(Ø x H) 31 mm x 42.2 mm
G (A - G)
- Height
42.2 mm
- (Ø)
31 mm
Documents & Downloads
Datasheet
Datasheet 2795656 Deko Light Herculis magnetic 688028 Mirror light 1 W EEC: G (A - G) Neutral white Silver
User & Safety Instructions
User & Safety Instructions 2795656 Deko Light Herculis magnetic 688028 Mirror light 1 W EEC: G (A - G) Neutral white Silver
Description
Scope of delivery
- 3x screwAdhesive strips
- This text is machine translated.












