
Deko Light Herculis Triple 688043 Mirror light 3 W EEC: G (A - G) Warm white Silver
EAN:
Part number:
Item no:

1/6
Highlights & Details
LED display light, display cabinet lamp, Hercules Double, 3000 K, aluminum, Silver
- Power= 3 W Total luminous flux= 294 lm Colour temperature= 3000 K Warm white
Technical specifications
- Input current 350 mA
- Dimensions diameter (mm):
- Socket height (mm): 4.5
- Base diameter (mm): 39.2
- Assembly pot diameter 1 (mm):
- Light source: Inclusive light source
- Colour rendering Ra: 90
- Light intensity 994 cd
- Life: 30000 hours
- Switching cycles 50000
- Number of LEDs: 3
- LED type SMD
- LED design 3030
- Mini AMP connector
- Power supplies: Ex. LED power supply
- Inclination: 350°
- Product type
Mirror light
- Operating voltage
9 V DC
- No. of bulbs
3
- Bulb type
LED (monochrome)
Built-in LED
3 W
- Energy consumption
3 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
294 lm
- Light features
Pivoted
- Radiation angle
30°
- Protection class
III
IP20
- Factory colour
Silver
- Material
Aluminium (die-cast)
- Dim
(Ø x H) 39.2 mm x 250 mm
G (A - G)
- Light bulb included
Yes
- Height
250 mm
- (Ø)
39.2 mm
Documents & Downloads
Datasheet
Datasheet 2795669 Deko Light Herculis Triple 688043 Mirror light 3 W EEC: G (A - G) Warm white Silver
User & Safety Instructions
User & Safety Instructions 2795669 Deko Light Herculis Triple 688043 Mirror light 3 W EEC: G (A - G) Warm white Silver
Description
Small helper, big effect. The HERCULIS displays in high-quality aluminum housing reach all corners of a showcase. To do this, the lamp head with its 40° angle of radiation can be rotated and swiveled freely in every direction. Moreover, an intelligent cable management system and ready to plug enable simple setup and installation in showcases, display, sales and in the living room.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 3x screwAdhesive strips
















