
Technical specifications
- Product type
LED hall light
- Type
Circular
- Bulb type
LED (monochrome)
LED
210 W
- Energy consumption
210 kWh/1000h
5700 K
- Colour
Neutral white
Cool white
34500 lm
- Total luminous flux
34500 lm
- PIR detection angle (horizontal)
90°
IP65
IK08
- Factory colour
Black
- Material
Steel
Aluminium
Polycarbonate (PC)
- Weight
2204 g
- Dim
(Ø x H) 302 mm x 111 mm
n.rel.
- Colour rendering index
80 Ra
- Colour temperature (max.)
5700 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 5700 K
- Height
111 mm
- (Ø)
302 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3766433 Deko Light Highbay Basic 732162 LED hall light LED (monochrome) LED 210 W Black
User & Safety Instructions
User & Safety Instructions 3766433 Deko Light Highbay Basic 732162 LED hall light LED (monochrome) LED 210 W Black
Warranty Terms
Warranty Terms 3766433 Deko Light Highbay Basic 732162 LED hall light LED (monochrome) LED 210 W Black
Description
210W = 33500 lm
160 W = 26000 lm
110W = 18500 lm
4500K:
210W = 34500 lm
160 W = 26500 lm
110W = 18750 lm
5700K:
210W = 33500 lm
160 W = 26000 lm
110W = 18500 lm
This text is machine translated.
Features
- cost-effective and powerful
- particularly energy efficient and economical
- Power can be set in three stages
- Light color adjustable in three levels
Scope of delivery
- 1x hanging ring










