
Highlights & Details
Deco Light indoor lamp - Highbay Basic, 210/160/110W, DALI, 4000/4500/5700K, black
- Cost-effective and powerful
- Particularly energy efficient and economical
- Power can be set in three stages
- Light color adjustable in three levels
- With Intelli Data: Dali Parts 251, 252, 253 for light, energy and maintenance data
Technical specifications
- 4000 K: 210W = 33500 lm; 160W = 26000 lm; 110W = 18500 lm
- 4500K: 210W = 34500 lm; 160W = 26500 lm; 110W = 18750 lm
- 5700K: 210W = 33500 lm; 160W = 26000 lm; 110W = 18500 lm
- Application areas: Workshop/trade/warehouse; DIY/discounter/supermarket/car dealership; industry/production/high-rack warehouse
- Product type
LED hall light
- Type
Circular
- Bulb type
LED (monochrome)
LED
210 W
- Energy consumption
210 kWh/1000h
5700 K
- Colour
Neutral white
Cool white
34500 lm
- Total luminous flux
34500 lm
- PIR detection angle (horizontal)
90°
IP65
IK08
- Factory colour
Black
- Material
Steel
Aluminium
Polycarbonate (PC)
- Weight
2234 g
- Dim
(Ø x H) 302 mm x 111 mm
n.rel.
- Colour rendering index
80 Ra
- Colour temperature (max.)
5700 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 5700 K
- Height
111 mm
- (Ø)
302 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3766434 Deko Light Highbay Basic Dali 732163 LED hall light LED (monochrome) LED 210 W Black
User & Safety Instructions
User & Safety Instructions 3766434 Deko Light Highbay Basic Dali 732163 LED hall light LED (monochrome) LED 210 W Black
Warranty Terms
Warranty Terms 3766434 Deko Light Highbay Basic Dali 732163 LED hall light LED (monochrome) LED 210 W Black
Description
This text is machine translated.
Scope of delivery
- 1x hanging ring










