
Deko Light Horus LED track spotlight 3-phase 7 W LED (monochrome) EEC: E (A - G) White

Highlights & Details
Rail system 3-phase 230V, Horus, 220-240V AC/50-60Hz, 7.00 W
- Power= 7 W
- Total luminous flux= 635 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Incl. LED power supply
- Product type
LED track spotlight
- Series
3-phase
- Operating voltage
230 V
- Bulb type
LED (monochrome)
- Rating per bulb
7 W
7 W
4000 K
- Colour
Neutral white
- Total luminous flux
635 lm
- Energy consumption
7 kWh/1000h
- Light features
Swivelling
- Rotation range (max.)
350°
- Radiation angle
40°
IP20
- Protection class
I
- Factory colour
White
- Material
Plastic
- Weight
300 g
- Dim
(Ø x H) 60 mm x 125 mm
E (A - G)
- Height
125 mm
- Length
125 mm
- (Ø)
60 mm
Documents & Downloads
Datasheet
Datasheet 2497936 Deko Light Horus LED track spotlight 3-phase 7 W LED (monochrome) EEC: E (A - G) White
User & Safety Instructions
User & Safety Instructions 2497936 Deko Light Horus LED track spotlight 3-phase 7 W LED (monochrome) EEC: E (A - G) White
Information
Information 2497936 Deko Light Horus LED track spotlight 3-phase 7 W LED (monochrome) EEC: E (A - G) White
Description
This text is machine translated.
Features
- UGR 19
- Easy to set up
- rotates around 2 axes
Scope of delivery
- Spotlights
- LED power supply
- User manual.












