There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
6.25 A
(L x W x H) 186 x 64 x 39 mm
Grey
12 V DC
12 V DC
6.25 A
6.25 A
I
IP67
Open end cable
75 W
0 mA
240 V
100
75 W
75 up to 75 W
64 mm
39 mm
186 mm
+50 °C
-20 °C
yes
User & Safety Instructions 2795459 Deko Light IP, CV, V LED transformer Constant voltage 75 W 0 mA - 6.25 A 12 V DC 1 pc(s)