There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 249 x 72 x 40 mm
Silver
24 V DC
24 V DC
8.30 A
8.3 A
I
dimmable
IP67
Open end cable
200 W
2700 mA
240 V
220
66 W
66 up to 200 W
72 mm
40 mm
249 mm
+50 °C
-20 °C
yes
User & Safety Instructions 2795469 Deko Light IP, DIM CV LED transformer Constant voltage 200 W 2700 mA - 8.30 A 24 V DC dimmable 1 pc(s)