
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Surface-mount light
220 V
240 V
1
Built-in LED
10.30 W
11 kWh/1000h
3000 K
Warm white
800 lm
Pivoted
Swivelling
180°
45°
I
IP65
Dark grey
Aluminium (die-cast)
(Ø x H) 75 mm x 457 mm
G (A - G)
Yes
457 mm
75 mm
yes
Datasheet 2794791 Deko Light Keid II 732094 Surface-mount light 10.30 W EEC: G (A - G) Warm white Dark grey
User & Safety Instructions 2794791 Deko Light Keid II 732094 Surface-mount light 10.30 W EEC: G (A - G) Warm white Dark grey