
Deko Light Keid II 732095 Surface-mount light 21.50 W EEC: G (A - G) Warm white Dark grey

Highlights & Details
LED emitter, surface-mounted lamp, round Ø 75 mm, Keid II, IP65, 3000 K, aluminum, Dark gray
- Power= 21.50 W Total luminous flux= 1350 lm Colour temperature= 3000 K Warm white
Technical specifications
- Connection possibility: Connection box IP65
- Material 2: Glass
- Optics 2: Clear / transparent
- Power supplies AC LED-Chip
- LED TYPE AC COB
- Reflector/lens: Symmetrical
- Radiation distribution 582 nm
- Colour rendering Ra: 80
- Light intensity 2070 cd
- Life: 30000 hours
- Switching cycles 25000
- Start-up time at 60% luminous flux: 0.5 s
- Starting time:0.5 s
- Product dimension depth (mm): 120
- Product type
Surface-mount light
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
21.50 W
21.50 W
- Energy consumption
22 kWh/1000h
3000 K
- Colour
Warm white
1350 lm
- Total luminous flux
1350 lm
- Light features
Pivoted
Swivelling
- Swivel range (max.)
180°
- Radiation angle
45°
- Protection class
I
IP65
IP65
- Factory colour
Dark grey
- Material
Aluminium (die-cast)
- Dim
(Ø x H) 75 mm x 457 mm
G (A - G)
- Light bulb included
Yes
- Height
457 mm
- Depth
120 mm
- (Ø)
75 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2794792 Deko Light Keid II 732095 Surface-mount light 21.50 W EEC: G (A - G) Warm white Dark grey
User & Safety Instructions
User & Safety Instructions 2794792 Deko Light Keid II 732095 Surface-mount light 21.50 W EEC: G (A - G) Warm white Dark grey
Description
This text is machine translated.
Scope of delivery
- 1x ground spike1x connection box IP65






