There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 2480 x 20 x 13 mm
White
35 V DC
2 V DC
0.35 A
350 mA
II
IP20
240 V
220
12 W
12 W (min)
20 mm
13 mm
2480 mm
+50 °C
-20 °C
Datasheet 2795673 Deko Light LED-Netzgerät steckerfertig inkl. 3fach Verteiler für Herculis Displayleuchte LED driver Constant current 0.3
User & Safety Instructions 2795673 Deko Light LED-Netzgerät steckerfertig inkl. 3fach Verteiler für Herculis Displayleuchte LED driver Constant current 0.3