
Deko Light LED Panel Office CCT ws 100072 LED panel EEC: G (A - G) 77 W Warm white, Neutral white Traffic white (RAL 901

Highlights & Details
Insert grid lamp, LED Panel Office CCT, LxWxH 1195x295x10mm,
- Power= 77 W
- Total luminous flux= 6655 lm
- Colour temperature= 4000 K
- Warm white, Neutral white
Technical specifications
- Input voltage 24 V/DCLight: LED module fixedDurability: 30000 hEnd-of-life luminous flux: 0.70Switching cycles 15,000Operating temperature: -20 °C to +40 °C
- Product type
LED panel
- Type
Rectangular
- Operating voltage
24 V DC
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
77 W
77 W
- Energy consumption
77 kWh/1000h
4000 K
- Colour
Warm white
Neutral white
- Total luminous flux
6655 lm
- Light features
Dimmable
- Radiation angle
120°
- Protection class
III
IP20
- Factory colour
Traffic white (RAL 9016)
- Material
Aluminium
- Width
295 mm
- Height
10 mm
- Length
1195 mm
G (A - G)
Yes
- Light bulb included
Yes
Documents & Downloads
Datasheet
Datasheet 2758318 Deko Light LED Panel Office CCT ws 100072 LED panel EEC: G (A - G) 77 W Warm white, Neutral white Traffic white (RAL 901
User & Safety Instructions
User & Safety Instructions 2758318 Deko Light LED Panel Office CCT ws 100072 LED panel EEC: G (A - G) 77 W Warm white, Neutral white Traffic white (RAL 901
Information
Information 2758318 Deko Light LED Panel Office CCT ws 100072 LED panel EEC: G (A - G) 77 W Warm white, Neutral white Traffic white (RAL 901
Description
This text is machine translated.
Features
- Power supply: Ex. LED power supplyControl: Dimmable with optional controllerConnectivity: Open cable.




