
Deko Light Linear 60 LED track spotlight 3-phase LED 18 W LED (monochrome) EEC: E (A - G) Traffic white (RAL 9016)

Highlights & Details
3-phase lamp, linear 60, 18 W, 3000 K, white, 200-240 V/AC, 50 / 60 Hz
- Power= 18 W
- Total luminous flux= 2100 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED track spotlight
- Series
3-phase
- Operating voltage
230 V
- No. of bulbs
60
LED
- Bulb type
LED (monochrome)
- Rating per bulb
18 W
18 W
3000 K
- Colour
Warm white
2100 lm
- Total luminous flux
2100 lm
- Energy consumption
18 kWh/1000h
- Radiation angle
110°
IP20
- Protection class
II
- Factory colour
Traffic white (RAL 9016)
- Dim
(L x W x H) 687 x 62 x 32 mm
E (A - G)
- Width
62 mm
- Height
32 mm
- Length
687 mm
Documents & Downloads
Datasheet
Datasheet 2998347 Deko Light Linear 60 LED track spotlight 3-phase LED 18 W LED (monochrome) EEC: E (A - G) Traffic white (RAL 9016)
User & Safety Instructions
User & Safety Instructions 2998347 Deko Light Linear 60 LED track spotlight 3-phase LED 18 W LED (monochrome) EEC: E (A - G) Traffic white (RAL 9016)


