
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED track spotlight
3-phase
230 V
1
LED (monochrome)
20 W
20 W
3000 K
Warm white
3200 lm
3200 lm
Swivelling
30°
IP20
I
Black
Steel
PMMA
(L x W x H) 600 x 60 x 54 mm
n.rel.
60 mm
54 mm
600 mm
90
No
Yes
60°
User & Safety Instructions 3228435 Deko Light Linear Pro LED track spotlight 3-phase 20 W LED (monochrome) Black