
Highlights & Details
3-phase light, linear Pro, tilt, 50 W, DALI, 4000 K, black, 220-240 V/AC, 50 / 60 Hz
- Power= 50 W
- Total luminous flux= 8000 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Colour rendering index Ra: 90
- Switching cycles 100000
- Product type
LED track spotlight
- Series
3-phase
- Operating voltage
230 V
- No. of bulbs
240
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
50 W
50 W
4000 K
- Colour
Neutral white
8000 lm
- Total luminous flux
8000 lm
- Light features
Swivelling
- Swivel range (max.)
30°
- Radiation angle
60°
IP20
IK03
- Protection class
I
- Factory colour
Black
- Dim
(L x W x H) 1493 x 60 x 54 mm
n.rel.
- Width
60 mm
- Height
54 mm
- Length
1493 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2998346 Deko Light Linear Pro LED track spotlight 3-phase Built-in LED 50 W LED (monochrome) Black
User & Safety Instructions
User & Safety Instructions 2998346 Deko Light Linear Pro LED track spotlight 3-phase Built-in LED 50 W LED (monochrome) Black
Description
The LINEAR PRO TILT 3-phase busbar lamp is the ideal solution for lighting up sales shelves. This light offers a perfect combination of functionality and versatility. It can be locked down or swiveled up to 30° on each side to align the light precisely. Thanks to their BEG eligibility you can benefit from financial advantages. With a long life of 60,000 hours [L80B50] this lamp is a long-term investment. The power can be adjusted in three stages [except for DALI models] in order to adapt the light optimally to the requirements. The 1500 mm variants have a movable rail adapter and are available 50% each in a mirrored A/B version, in order to enable a seamless stacking along also via bus bars. The LINEAR PRO TILT power-rail lamp - professional lighting for sales shelves with maximum flexibility.
This text is machine translated.
This text is machine translated.










