
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED track spotlight
230 V
1
LED (monochrome)
50 W
3000 K
Warm white
8000 lm
IP20
I
Black
Steel
PMMA
(L x W x H) 1493 x 60 x 54 mm
n.rel.
60 mm
54 mm
1493 mm
90
No
Yes
60°
User & Safety Instructions 3228437 Deko Light Linear Pro LED track spotlight 50 W LED (monochrome) Black