1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
2.50 A
(L x W x H) 305 x 30 x 17 mm
White
24 V DC
24 V DC
2.50 A
2.5 A
II
IP20
Clamp
100 W
0 mA
240 V
220
60 W
60 up to 100 W
30 mm
17 mm
305 mm
+50 °C
-20 °C
User & Safety Instructions 2795414 Deko Light LONG-FLAT, CV LED transformer Constant voltage 100 W 0 mA - 2.50 A 24 V DC 1 pc(s)