
Highlights & Details
Decorative Light LED power supply, LONG-FLAT, CV, LT-100-24
- Constant voltage
- 24 V
- 0 - 4170 mA
Technical specifications
- Product type
LED driver
- Type
Constant voltage
- Dim
(L x W x H) 312 x 30 x 18.2 mm
- Factory colour
Black
- Output voltage (max.)
24 V
- Output voltage (min.)
24 V
- Max. output current
4170 mA
- Output current (max.) - rounded
4.17 A
- Protection class
II
- LED driver features
Surge protection
IP20
- Connection
Clamp
- Max. power
100 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
0 mA
- Input voltage (max.)
240 V
- Min. input voltage
220 V
- Weight
152 g
- Power range
100 W (max)
- Width
30 mm
- Height
18.2 mm
- Length
312 mm
- Max. temperature
45 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2618186 Deko Light LONG-FLAT, CV, LT-100-24 LED driver Constant voltage 100 W 0 - 4170 mA 24 V Surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2618186 Deko Light LONG-FLAT, CV, LT-100-24 LED driver Constant voltage 100 W 0 - 4170 mA 24 V Surge protection 1 pc(s)
Description
This text is machine translated.
Features
- Compact designFlicker-freeShort-circuit proofOverload protectionOverheating protectionPerfect for installation in ceiling vots
Scope of delivery
- LED POWER SUPPLY, LONG-FLAT, CV, LT-100-24
- User manual.




