
Deko Light Long Run 840393 LED strip EEC: F (A - G) open cable ends 48 V 15 m Warm white 1 pc(s)
EAN:
Part number:
Item no:

1/3
Product type
LED strip
Connectors (LED strips)
open cable ends
Colour
Warm white
Total luminous flux
1210 lm
Use
Inside
Datasheet (PDF)
Technical specifications
- Expandable. max. 50 m
- Minimum bend radius 50 mm
- Switching cycles 50000
- Product type
LED strip
- Connectors (LED strips)
open cable ends
- Factory colour
White
- Colour
Warm white
- Colour temperature type
2700 K
- Total luminous flux
1210 lm
- Use
Inside
- Radiation angle
120°
- Operating voltage
48 V
- Dim
(L x W x H) 15 m x 10 mm x 4 mm
- LEDs
2100
- Width
10 mm
- Height
4 mm
- Length
15 m
IP20
- Min. temperature
-10 °C
- Max. temperature
+55 °C
F (A - G)
- Energy consumption
5 kWh/1000h
- Colour rendering index
90 Ra
- Weight
650 g
- Protection class
III
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2998359 Deko Light Long Run 840393 LED strip EEC: F (A - G) open cable ends 48 V 15 m Warm white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2998359 Deko Light Long Run 840393 LED strip EEC: F (A - G) open cable ends 48 V 15 m Warm white 1 pc(s)
Description
Ideal for light routes and long running lengths. Up to 50m at a piece with one and two-sided feed. Powerful adhesive tape 3M 300 LSE (IP20) / 3M VHB 5604A with primer-pre-treatment (IP67).
This text is machine translated.
This text is machine translated.













