
Deko Light Long Run 840396 LED strip EEC: F (A - G) open cable ends 48 V 15 m Warm white 1 pc(s)

Technical specifications
- Expandable. max. 50 m
- Minimum bend radius 50 mm
- Switching cycles 50000
- Product type
LED strip
- Connectors (LED strips)
open cable ends
- LED strip features
Self-adhesive
- Factory colour
White
- Colour
Warm white
- Min. colour temperature
2700 K
- Colour temperature type
2700 K
- Total luminous flux
1090 lm
- Use
Inside/outside
- Colour temperature (max.)
2700 K
10 W
- Radiation angle
120°
- Operating voltage
48 V
- Dim
(L x W x H) 15 m x 12 mm x 4.5 mm
- Power consumption
10 W
- LEDs
2100
- Width
12 mm
- Height
4.5 mm
- Length
15 m
IP65
- Min. temperature
-20 °C
- Max. temperature
+60 °C
F (A - G)
- Energy consumption
5 kWh/1000h
- Colour rendering index
90 Ra
- Weight
1500 g
- Material
Silicone
- Protection class
III
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2998362 Deko Light Long Run 840396 LED strip EEC: F (A - G) open cable ends 48 V 15 m Warm white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2998362 Deko Light Long Run 840396 LED strip EEC: F (A - G) open cable ends 48 V 15 m Warm white 1 pc(s)
Description
This text is machine translated.














