
Technical specifications
- Expandable. max. 50 m
- Minimum bend radius 50 mm
- Switching cycles 50000
- Product type
LED strip
- Connectors (LED strips)
open cable ends
- LED strip features
Extendable
- Factory colour
White
- Colour
RGB
- Total luminous flux
450 lm
- Use
Inside/outside
10 W/m
- Radiation angle
120°
- Luminous flux (Φ) per unit
450 lm
- Operating voltage
48 V
- Dim
(L x W x H) 15 m x 10 mm x 2.5 mm
- LEDs
2100
- Width
10 mm
- Height
2.5 mm
- Length
15 m
IP65
- Min. temperature
-20 °C
- Max. temperature
+60 °C
n.rel.
- Colour rendering index
65 Ra
- Weight
1500 g
- Material
Silicone
- Protection class
III
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2998366 Deko Light Long Run 840400 LED strip open cable ends 48 V 15 m RGB 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2998366 Deko Light Long Run 840400 LED strip open cable ends 48 V 15 m RGB 1 pc(s)













