
Technical specifications
- Minimum bend radius 50 mm
- Switching cycles 50000
- Packaging type
Piece
- Product type
LED strip
- Connectors (LED strips)
open cable ends
- Factory colour
White
- Colour
RGB
- Total luminous flux
510 lm
- Use
Inside
- Radiation angle
120°
- Operating voltage
48 V
- Connection
Open cable ends
- Dim
(L x W x H) 50 m x 10 mm x 2.5 mm
- LEDs
7000
- Width
10 mm
- Height
2.5 mm
- Length
50 m
IP20
- Min. temperature
-20 °C
- Max. temperature
+60 °C
n.rel.
- Colour rendering index
65 Ra
- Weight
1500 g
- Protection class
III
Documents & Downloads
Datasheet
Datasheet 2998373 Deko Light Long Run 840407 LED strip open cable ends 48 V 50 m RGB Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2998373 Deko Light Long Run 840407 LED strip open cable ends 48 V 50 m RGB Piece 1 pc(s)
Description
Max. Total length to be operated: Single-sided feed: 25 m double-sided feed: 50 m
This text is machine translated.
This text is machine translated.












