
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Track
220 V
1
LED (monochrome)
10 W
2700 K
Warm white
1300 lm
10 kWh/1000h
Dimmable
IP20
I
Black
Aluminium
434 g
(Ø x H) 65 mm x 157 mm
n.rel.
157 mm
65 mm
Certified by EU Garan
User & Safety Instructions 3347464 Deko Light Lucea 707168 Track 10 W LED (monochrome) Black
Warranty Terms 3347464 Deko Light Lucea 707168 Track 10 W LED (monochrome) Black