
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED track spotlight
1-phase
230 V
1
LED (monochrome)
Built-in LED
10 W
10 W
1800 K
Warm white
750 lm
750 lm
Dimmable
350°
IP20
I
White
Aluminium
PMMA
(Ø x H) 65 mm x 249 mm
n.rel.
249 mm
65 mm
90
Yes
Yes
36°
User & Safety Instructions 3273155 Deko Light Lucea 707211 LED track spotlight 1-phase Built-in LED 10 W LED (monochrome) White