
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED pendant light
3-phase
230 V
1
LED (monochrome)
10 W
1800 K
Warm white
750 lm
IP20
I
Black
Aluminium
PMMA
(Ø x H) 65 mm x 157 mm
n.rel.
157 mm
65 mm
90
Yes
Yes
180 cm
36°
User & Safety Instructions 3273162 Deko Light Lucea LED pendant light 3-phase 10 W LED (monochrome) Black