
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pendant light
220 V
1
LED
LED (monochrome)
6 W
6 W
2700 K
Warm white
800 lm
800 lm
6 kWh/1000h
Dimmable
IP20
I
White
Aluminium
546 g
n.rel.
157 mm
65 mm
Certified by EU Garan
User & Safety Instructions 3347465 Deko Light Lucea Pendant light LED 6 W LED (monochrome) White
Warranty Terms 3347465 Deko Light Lucea Pendant light LED 6 W LED (monochrome) White