
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Track
220 V
1
LED (monochrome)
40 W
4000 K
Neutral white
4480 lm
40 kWh/1000h
Dimmable
IP20
I
White
Aluminium
1183 g
(Ø x H) 100 mm x 211 mm
n.rel.
211 mm
100 mm
Certified by EU Garan
User & Safety Instructions 3347469 Deko Light Lucea Track 40 W LED (monochrome) White
Warranty Terms 3347469 Deko Light Lucea Track 40 W LED (monochrome) White