
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Track
220 V
1
LED
LED (monochrome)
10 W
10 W
2700 K
Warm white
1300 lm
1300 lm
10 kWh/1000h
Dimmable
IP20
I
Black
Aluminium
546 g
n.rel.
157 mm
65 mm
Certified by EU Garan
User & Safety Instructions 3347468 Deko Light Lucea Track LED 10 W LED (monochrome) Black
Warranty Terms 3347468 Deko Light Lucea Track LED 10 W LED (monochrome) Black