
Highlights & Details
Pendant lamp, Menkar 400 mm, 43W, 3000/4000 K, IP20, Metal, silver
- Power= 43 W Total luminous flux= 3200 lm Colour temperature= 4000 K Warm white, Neutral white
Technical specifications
- Energy consumption 41 kWh/1000h
- Activation: Phase forward / phase section
- Colour rendering Ra: 80 Durability: 30000 h
- Switching cycles: 20000
- Angle of radiation 115°
- LED Number: 224
- LED type 2835
- LED design: 2835
- Connection option: Terminal
- Power supplies: Inc. LED power supply
- Material 2: Acrylic satin
- Product type
Pendant light
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
224
- Bulb type
LED (monochrome)
Built-in LED
43 W
- Energy consumption
41 kWh/1000h
- Light features
Dimmable
- Pendulum length (max.)
1800 cm
- Protection class
I
IP20
- Factory colour
Silver
- Material
Aluminium
- Dim
(Ø x H) 400 mm x 1800 mm
n.rel.
- Colour
Warm white
Neutral white
- Light bulb included
Yes
4000 K
- Total luminous flux
3200 lm
- Height
1800 mm
- (Ø)
400 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2795555 Deko Light Menkar 400 342203 Pendant light LED (monochrome) Built-in LED 43 W Silver
User & Safety Instructions
User & Safety Instructions 2795555 Deko Light Menkar 400 342203 Pendant light LED (monochrome) Built-in LED 43 W Silver
Warranty Terms
Warranty Terms 2795555 Deko Light Menkar 400 342203 Pendant light LED (monochrome) Built-in LED 43 W Silver











