There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
500 mA
(L x W x H) 53 x 27 x 21 mm
White
8 V DC
4 V DC
0.50 A
500 mA
II
dimmable
IP65
Open end cable
4 W
240 V
220
2 W
2 up to 4 W
27 mm
21 mm
53 mm
+50 °C
-20 °C
User & Safety Instructions 2795455 Deko Light MINI, DIM, CC, D LED driver Constant current 4 W 0.50 A 4 - 8 V DC dimmable 1 pc(s)