There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
700 mA
(L x W x H) 48 x 30 x 20 mm
Black
6 V DC
2.5 V DC
0.70 A
700 mA
II
dimmable
IP65
Open end cable
4 W
700 mA
240 V
220
2 W
2 up to 4 W
30 mm
20 mm
48 mm
+60 °C
-20 °C
User & Safety Instructions 2795465 Deko Light MINI, DIM, CC LED driver Constant current 4 W 700 mA - 0.70 A 2.5 - 6 V DC dimmable 1 pc(s)