
Highlights & Details
LED magnet lamp Miram, lamp head, IP54, 3000K, aluminum, Black
- Power= 2.20 W Total luminous flux= 196 lm Colour temperature= 3000 K Warm white
Technical specifications
- Control: Touch-sensor can be dimmed
- Dimensions diameter (mm):
- Assembly pot diameter 1 (mm):
- Light source: Inclusive light source
- Colour rendering Ra: 80
- Light intensity 82 cd
- Life: 30000 hours
- Switching cycles 15000
- Radiation distribution 588 nm
- Number of LEDs: 20
- LED type SMD
- LED design 3014
- Battery: Rechargeable battery
- USB-C connection option
- Power supplies: Ex. LED power supply
- Material 2: Plastic
- Optics 2: Clear / transparent
- Product type
Desk lamp
- Operating voltage
3.7 V DC
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
2.20 W
2.20 W
- Base (reading light)
Built-in LED
- Energy consumption
3 kWh/1000h
3000 K
- Colour
Warm white
196 lm
- Total luminous flux
196 lm
- Light features
Incl. magnetic holder
- Radiation angle
47°
- Protection class
III
- Factory colour
Black
- Material
Aluminium (die-cast)
- Dim
(Ø x H) 120 mm x 30 mm
- Wireless charging
No
n.rel.
- Light bulb included
Yes
- Height
30 mm
- (Ø)
120 mm
IP54
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2794232 Deko Light Miram 346032 Desk lamp LED (monochrome) Built-in LED 2.20 W Black
User & Safety Instructions
User & Safety Instructions 2794232 Deko Light Miram 346032 Desk lamp LED (monochrome) Built-in LED 2.20 W Black
Warranty Terms
Warranty Terms 2794232 Deko Light Miram 346032 Desk lamp LED (monochrome) Built-in LED 2.20 W Black
Description
This text is machine translated.
Scope of delivery
- Includes 2x2200 mAh lithium batteryincl. super smash bros. USB C charging cable











