
Deko Light Nihal LED track spotlight 3-phase 33 W LED (monochrome) EEC: G (A - G) Black

Highlights & Details
Rail system 3-phase 230V, Nihal, 220-240V AC/50-60Hz, 33.00 W.
- Power= 33 W
- Total luminous flux= 2450 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Incl. LED power supply
- Product type
LED track spotlight
- Series
3-phase
- Operating voltage
230 V
- Bulb type
LED (monochrome)
33 W
3000 K
- Colour
Warm white
- Total luminous flux
2450 lm
- Energy consumption
33 kWh/1000h
- Radiation angle
33°
IP20
- Protection class
I
- Factory colour
Black
- Material
Aluminium (die-cast)
- Dim
(Ø x H) 86 mm x 188 mm
G (A - G)
- Width
138 mm
- Height
188 mm
- Length
135 mm
- (Ø)
86 mm
Documents & Downloads
Datasheet
Datasheet 2497982 Deko Light Nihal LED track spotlight 3-phase 33 W LED (monochrome) EEC: G (A - G) Black
User & Safety Instructions
User & Safety Instructions 2497982 Deko Light Nihal LED track spotlight 3-phase 33 W LED (monochrome) EEC: G (A - G) Black
Information
Information 2497982 Deko Light Nihal LED track spotlight 3-phase 33 W LED (monochrome) EEC: G (A - G) Black
Description
Scope of delivery
- incl. Adapter
- 1x Suction lifter














