
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Track
220 V
1
LED (monochrome)
10.9 W
2700 K
Warm white
720 lm
11 kWh/1000h
Dimmable
IP20
I
White
Aluminium
543 g
(Ø x H) 60 mm x 126 mm
n.rel.
102 mm
126 mm
94 mm
60 mm
Certified by EU Garan
User & Safety Instructions 3347471 Deko Light Nihal Mini 707185 Track 10.9 W LED (monochrome) White
Warranty Terms 3347471 Deko Light Nihal Mini 707185 Track 10.9 W LED (monochrome) White