
Deko Light Nihal Mini LED track spotlight 3-phase 15 W LED (monochrome) EEC: G (A - G) Silver
EAN:
Part number:
Item no:

1/3
Highlights & Details
Rail system 3-phase 230V, Nihal Mini, 220-240V AC/50-60Hz, 15.00 W
- Power= 15 W
- Total luminous flux= 1180 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Incl. LED power supply
- Product type
LED track spotlight
- Series
3-phase
- Operating voltage
230 V
- Bulb type
LED (monochrome)
15 W
4000 K
- Colour
Neutral white
- Total luminous flux
1180 lm
- Energy consumption
15 kWh/1000h
- Radiation angle
35°
IP20
- Protection class
I
- Factory colour
Silver
- Material
Aluminium (die-cast)
- Dim
(Ø x H) 60 mm x 139 mm
G (A - G)
- Width
102 mm
- Height
139 mm
- Length
94 mm
- (Ø)
60 mm
Documents & Downloads
Datasheet
Datasheet 2497971 Deko Light Nihal Mini LED track spotlight 3-phase 15 W LED (monochrome) EEC: G (A - G) Silver
User & Safety Instructions
User & Safety Instructions 2497971 Deko Light Nihal Mini LED track spotlight 3-phase 15 W LED (monochrome) EEC: G (A - G) Silver
Description
Unfortunately we are not able to provide further information for this product.
Scope of delivery
- incl. Adapter
- 1x Suction lifter









