
Number
Highlights & Details
Decorative Light LED power supply, OCTO, CV, Mini 24V/12W
- Constant voltage
- 24 V
- 0 - 500 mA
Technical specifications
- Product type
LED driver
- Type
Constant voltage
- Operating current
500 mA
- Dim
(L x W x H) 50 x 48 x 24 mm
- Factory colour
Black
- Output voltage (max.)
24 V
- Output voltage (min.)
24 V
- Max. output current
500 mA
- Output current (max.) - rounded
500 mA
- Protection class
II
- LED driver features
Surge protection
IP65
- Connection
Open end cable
- Max. power
12 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
0 mA
- Input voltage (max.)
240 V
- Min. input voltage
220 V
- Power range
12 W (max)
- Width
48 mm
- Height
24 mm
- Length
50 mm
- Max. temperature
50 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2618216 Deko Light OCTO, CV, Mini 24V/12W LED driver Constant voltage 12 W 0 - 500 mA 24 V Surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2618216 Deko Light OCTO, CV, Mini 24V/12W LED driver Constant voltage 12 W 0 - 500 mA 24 V Surge protection 1 pc(s)
Description
Features
- Ultra-compact design / flicker-free / short-circuit proof, overload protection, overheating protection
- This text is machine translated.
Scope of delivery
- LED power supply OCTO, CV, Mini 24V/12W
- User manual.

